
The BEL SCRH105RY-181 fixed inductor features a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 419 milliohms and an inductance of 180 microhenries. The inductor is designed for surface mount applications and is available in tape and reel packaging. It is shielded and has a tolerance of 30%. The inductor's saturation current is 1.04 amperes and it operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 419mR |
| Inductance | 180uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.04A |
| Series | SCRH105RY |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |