This surface mount fixed inductor features a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 94 milliohms and an inductance of 15 microhenries. The inductor is shielded and has a tolerance of 20%. It is available in tape and reel packaging.
BEL SCRH123-150 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 94mR |
| Inductance | 15uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 4.2A |
| Series | SCRH123 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.