
The BEL SCRH124B-3R9 is a shielded surface mount fixed inductor with a DC resistance of 20mR and inductance of 3.9uH. It operates within a temperature range of -40°C to 125°C and has a saturation current of 6.5A. The inductor is packaged in a nonstandard package and is available on tape and reel. It is designed for surface mount applications and features a shielding to minimize electromagnetic interference.
Checking distributor stock and pricing after the page loads.
BEL SCRH124B-3R9 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 20mR |
| Inductance | 3.9uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 6.5A |
| Series | SCRH124B |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |