This surface mount fixed inductor features a nonstandard package, a DC resistance of 27 milliohms, and an inductance of 15 microhenries. It operates within a temperature range of -40 to 125 degrees Celsius and is shielded for electromagnetic interference protection. The inductor is RoHS compliant and is packaged in cut tape for easy handling and mounting. It is part of the SCRH127 series and has a saturation current of 4.5 amperes.
Sign in to ask questions about the BEL SCRH127-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SCRH127-150 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 27mR |
| Inductance | 15uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Series | SCRH127 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCRH127-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.