The SCRH127-180 fixed inductor is a shielded component with a nonstandard package, suitable for surface mount applications. It features a DC resistance of 39.2 milliohms and an inductance of 18 microhenries. The inductor operates within a temperature range of -40°C to 125°C and is RoHS compliant. It is available in a cut tape packaging format.
BEL SCRH127-180 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 39.2mR |
| Inductance | 18uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 3.9A |
| Series | SCRH127 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCRH127-180 to view detailed technical specifications.
No datasheet is available for this part.