
Inductor Power Shielded Wirewound 2.4uH 30% 100KHz 10.8A 0.0115Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
BEL SCRH127-2R4 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 11.5mR |
| Inductance | 2.4uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Series | SCRH127 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.