
This shielded surface mount inductor features a nonstandard package, a maximum operating temperature of 125°C, and a minimum operating temperature of -40°C. It has a DC resistance of 10.5mR and an inductance of 2.4uH. The inductor is designed for surface mount applications and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
BEL SCRH127/LD-2R4 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 10.5mR |
| Inductance | 2.4uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 10.3A |
| Series | SCRH127/LD |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.