The BEL SCRH127B-2R4 is a fixed inductor with a saturation current of 8A and an inductance of 2.4uH. It features a 40% tolerance and is shielded for reduced electromagnetic interference. This inductor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is available in a nonstandard package and is packaged on a tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
BEL SCRH127B-2R4 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 11.5mR |
| Inductance | 2.4uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 8A |
| Series | SCRH127B |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 40% |
| RoHS | Compliant |
No datasheet is available for this part.