
The BEL SCRH2D14-3R9 is a fixed inductor with a resistance of 178 milliohms and an inductance of 3.9 microhenries. It has a saturation current of 1.1 amperes and can operate within a temperature range of -40°C to 125°C. The inductor is shielded and mounted on the surface of a printed circuit board. It is available in a nonstandard package and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
BEL SCRH2D14-3R9 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 178mR |
| Inductance | 3.9uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.1A |
| Series | SCRH2D14 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |