
This surface mount fixed inductor features a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 120mR and an inductance of 3.9uH. The inductor is shielded and has a tolerance of 30%. It is designed for surface mount applications and is available on tape and reel. The inductor can operate within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
BEL SCRH4D18-3R9 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 120mR |
| Inductance | 3.9uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 880mA |
| Series | SCRH4D18 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
