The BEL SCRH5D18-101 is a fixed inductor with a shielded package and a nonstandard case. It has a DC resistance of 1.2 ohms and an inductance of 100 microhenries. The inductor can handle a saturation current of up to 360 milliamperes and operates within a temperature range of -40°C to 125°C. It is packaged in tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.2R |
| Inductance | 100uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 360mA |
| Series | SCRH5D18 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| RoHS | Compliant |