Inductor Power Shielded Wirewound 18uH 30% 10KHz 1.1A 0.21Ohm DCR 2424 T/R
BEL SCRH5D18-180 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 210mR |
| Inductance | 18uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 850mA |
| Series | SCRH5D18 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.