Inductor Power Shielded Wirewound 27uH 30% 10KHz 0.9A 0.33Ohm DCR 2424 T/R
BEL SCRH5D18-270 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 330mR |
| Inductance | 27uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 750mA |
| Series | SCRH5D18 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.