The SCRH5D18-390 is a surface mount fixed inductor with a nonstandard package and shielded design. It has a DC resistance of 520 milliohms and an inductance of 39 microhenries. The inductor operates within a temperature range of -40°C to 125°C and has a saturation current of 570 milliamperes. It is available on tape and reel for surface mount applications.
BEL SCRH5D18-390 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 520mR |
| Inductance | 39uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 570mA |
| Series | SCRH5D18 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.
