This surface mount fixed inductor features a nonstandard package and a maximum operating temperature of 125°C. The device has a DC resistance of 595 milliohms and an inductance of 47 microhenries. It is rated for a saturation current of 540 milliamperes and can operate within a temperature range of -40°C to 125°C.
BEL SCRH5D18-470 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 595mR |
| Inductance | 47uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 540mA |
| Series | SCRH5D18 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.