
The SCRH5D18-5R4 is a surface mount fixed inductor from BEL with a nonstandard package and shielded design. It features a DC resistance of 76mR and an inductance of 5.4uH. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in cut tape packaging and is suitable for use in high-frequency applications.
BEL SCRH5D18-5R4 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 76mR |
| Inductance | 5.4uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 1.6A |
| Series | SCRH5D18 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.