The BEL SCRH5D28-100 is a surface mount fixed inductor with a saturation current of 1.3A and a tolerance of 30%. It has a nonstandard package case and is packaged in cut tape. The inductor's DC resistance is 65mR and its inductance is 10uH. It operates within a temperature range of -40°C to 125°C and is shielded for electromagnetic interference protection.
BEL SCRH5D28-100 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 65mR |
| Inductance | 10uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 1.3A |
| Series | SCRH5D28 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.