The BEL SCRH5D28-151 is a surface mount fixed inductor with a saturation current of 260mA and a tolerance of 30%. It has a nonstandard package and is shielded for reduced electromagnetic interference. The inductor's operating temperature range is -40°C to 125°C, and it is packaged in tape and reel for easy handling. The device's DC resistance is 956mR, and its inductance is 150uH.
BEL SCRH5D28-151 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 956mR |
| Inductance | 150uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 260mA |
| Series | SCRH5D28 |
| Shielding | Shielded |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.