This fixed inductor from BEL features a nonstandard package and a DCR of 1.03 ohms. It has an inductance of 100 microhenries and a saturation current of 420 milliamps. The inductor is shielded and has a tolerance of 20%. It is designed for surface mount applications and can operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.03R |
| Inductance | 100uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 420mA |
| Series | SCRH64 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |