This shielded surface mount fixed inductor features a nonstandard package and a maximum operating temperature of 125°C. The inductor has a saturation current of 220mA and a tolerance of 20%. It is available in a tape and reel packaging format and is suitable for use in a wide range of applications.
BEL SCRH64-391 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.94R |
| Inductance | 390uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 220mA |
| Series | SCRH64 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCRH64-391 to view detailed technical specifications.
No datasheet is available for this part.