The BEL SCRH73-180 is a fixed inductor with a shielded design, featuring a 18uH inductance value and a saturation current of 1.2A. It has a tolerance of 20% and is designed for surface mount applications. The inductor operates within a temperature range of -40°C to 125°C and has a DC resistance of 140mR. It is packaged in a nonstandard package type and is available on tape and reel.
BEL SCRH73-180 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 140mR |
| Inductance | 18uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.2A |
| Series | SCRH73 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
