
Inductor Power Shielded Wirewound 270uH 20% 1KHz 0.45A 2.31Ohm DCR T/R
BEL SCRH73B-271 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 2.31R |
| Inductance | 270uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 320mA |
| Series | SCRH73B |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.