
The SCRH73B-330 fixed inductor features a nonstandard package and a maximum operating temperature of 125°C. It has a minimum operating temperature of -40°C and is designed for surface mount applications. The inductor's saturation current is 910mA, and it has a tolerance of 20%. The device is shielded and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
BEL SCRH73B-330 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 240mR |
| Inductance | 33uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 910mA |
| Series | SCRH73B |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.