The BEL SCRH74-150 is a fixed inductor with a saturation current of 1.47A and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is shielded and has a nonstandard package case. It is available in a surface mount package type and is packaged in cut tape with a quantity of one.
BEL SCRH74-150 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.47A |
| DC Resistance (DCR) | 81mR |
| Height - Seated (Max) | 0.177inch |
| Inductance | 15uH |
| Length | 0.307inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Saturation Current | 1.47A |
| Series | SCRH74 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.307inch |
| RoHS | Compliant |
No datasheet is available for this part.