
The BEL SCRH8D43-3R9 is a surface mount fixed inductor with a saturation current of 5A and a maximum operating temperature of 125°C. It has a nonstandard package and is shielded for electromagnetic interference protection. The inductor's inductance is 3.3uH with a DC resistance of 19mR. It is available in tape and reel packaging and is suitable for use in high-frequency applications up to 100kHz.
Checking distributor stock and pricing after the page loads.
BEL SCRH8D43-3R9 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 19mR |
| Inductance | 3.3uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 5A |
| Series | SCRH8D43 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |