Inductor Power Shielded Wirewound 10uH/38uH 20% 1KHz 4A/1.3A 0.044Ohm/0.59Ohm DCR T/R
BEL SCRHB124-1022 technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 500 |
| Series | SCRHB124 |
| RoHS | Compliant |
Download the complete datasheet for BEL SCRHB124-1022 to view detailed technical specifications.
No datasheet is available for this part.