Sign in to ask questions about the BEL SCRHB125B-1016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SCRHB125B-1016 technical specifications.
| Package/Case | SMD/SMT |
| Height - Seated (Max) | 6.2mm |
| Length | 12.5mm |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | SCRHB125 |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SCRHB125B-1016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.