The SCTH2010-100 is a surface mount fixed inductor with a nonstandard package and shielded design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a DC resistance of 900mR and an inductance of 10uH. It is available on tape and reel for surface mount applications.
Sign in to ask questions about the BEL SCTH2010-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SCTH2010-100 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 900mR |
| Inductance | 10uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 380mA |
| Series | SCTH2010 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCTH2010-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.