
The SCTH2010-150 is a shielded surface mount inductor with a maximum operating temperature range of -40°C to 125°C. It has a DC resistance of 1.52 ohms and an inductance of 15 microhenries. The inductor is packaged in a nonstandard case and is available on tape and reel. It is designed for surface mount applications and has a saturation current of 300 milliamps.
Sign in to ask questions about the BEL SCTH2010-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SCTH2010-150 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.52R |
| Inductance | 15uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 300mA |
| Series | SCTH2010 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCTH2010-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.