The SCTH2010-1R0 is a shielded surface mount inductor from BEL with a resistance of 105 milliohms and an inductance of 1 microhenry. It can handle a saturation current of 1.14 amps and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a nonstandard case and is available on tape and reel for surface mount applications.
Sign in to ask questions about the BEL SCTH2010-1R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SCTH2010-1R0 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 105mR |
| Inductance | 1uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.14A |
| Series | SCTH2010 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCTH2010-1R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.