The SCTH2010-1R5 is a shielded surface mount inductor with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 145mR and an inductance of 1.5uH. The inductor is designed for surface mount applications and is available on tape and reel. It can handle a saturation current of 950mA and is tested at a frequency of 100kHz. The SCTH2010-1R5 is part of the SCTH2010 series and is manufactured by BEL.
Sign in to ask questions about the BEL SCTH2010-1R5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SCTH2010-1R5 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 145mR |
| Inductance | 1.5uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 950mA |
| Series | SCTH2010 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCTH2010-1R5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.