
The SCTH2010-2R2 is a shielded surface mount fixed inductor from BEL with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 205mR and an inductance of 2.2uH. The inductor is designed for surface mount applications and is available on tape and reel. It can handle a saturation current of up to 800mA and has a tolerance of 20%. The SCTH2010-2R2 is suitable for use in a wide range of applications, including those requiring high-frequency operation, up to 100kHz.
Sign in to ask questions about the BEL SCTH2010-2R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SCTH2010-2R2 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 205mR |
| Inductance | 2.2uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 800mA |
| Series | SCTH2010 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCTH2010-2R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
