
The BEL SCTH2010-2R7 is a shielded surface mount inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a DC resistance of 245 milliohms and an inductance of 2.7 microhenries. The inductor is rated for a saturation current of 720 milliamperes and has a tolerance of 20%. It is packaged in a nonstandard package and is available on tape and reel.
Sign in to ask questions about the BEL SCTH2010-2R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SCTH2010-2R7 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 245mR |
| Inductance | 2.7uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 720mA |
| Series | SCTH2010 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for BEL SCTH2010-2R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
