
The SCTH2010-3R3 is a shielded surface mount fixed inductor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a DC resistance of 265mR and an inductance of 3.3uH. The inductor is packaged in a nonstandard case and is available on tape and reel. It can handle a saturation current of up to 680mA.
BEL SCTH2010-3R3 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 265mR |
| Inductance | 3.3uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 680mA |
| Series | SCTH2010 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
