Inductor Power Unshielded Toroid 68uH/273.61uH 20% 100KHz 0.66A/0.33A 0.373Ohm/1.49Ohm DCR T/R
BEL SCX114-680 technical specifications.
| Current | 660mA |
| DC Resistance (DCR) | 186.5mR |
| Height | 0.217inch |
| Inductance - Parallel | 68uH |
| Inductance - Series | 273.61uH |
| Length | 0.461inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | SCX114 |
| Tolerance | 20% |
| Width | 0.461inch |
| RoHS | Compliant |
No datasheet is available for this part.