Sign in to ask questions about the BEL SHE-1500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SHE-1500 technical specifications.
| Height - Seated (Max) | 168.4mm |
| Length | 195.6mm |
| Max Output Current | 6.5A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | SHE |
| Termination | Terminal Block |
| Weight | 42lb |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SHE-1500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.