
This dual power transformer features a seated height of 168.4mm and a length of 195.6mm. It has a maximum output current of 8.7A and is designed for chassis mount applications. The transformer has dual primary and secondary windings and is compliant with RoHS regulations. It is part of the SHE series and has a terminal block termination.
Sign in to ask questions about the BEL SHE-2000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SHE-2000 technical specifications.
| Height - Seated (Max) | 168.4mm |
| Length | 195.6mm |
| Max Output Current | 8.7A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | SHE |
| Termination | Terminal Block |
| Weight | 49lb |
| Width | 165.1mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SHE-2000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
