
The SHTP1.25-R is a miniature fuse with a slow blow acting time, rated for 1.25A and 250V. It has an axial termination style and measures 5x20mm in size. The fuse operates within a temperature range of -55 to 125°C. It is designed for use in circuit protection applications.
Sign in to ask questions about the BEL SHTP1.25-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SHTP1.25-R technical specifications.
| Fuse Size (mm) | 5 X 20 |
| Termination Style | Axial |
| Current Rating | 1.25A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 3A²s |
| Cage Code | 92912 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL SHTP1.25-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.