
The BEL SHTP400-R is a miniature fuse with a slow blow acting characteristic, rated for 250V and 0.4A. It features an axial termination style and operates within a temperature range of -55°C to 125°C. The fuse is designed for use in applications requiring overvoltage and ESD protection.
Sign in to ask questions about the BEL SHTP400-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SHTP400-R technical specifications.
| Fuse Size (mm) | 5 X 20 |
| Termination Style | Axial |
| Current Rating | 0.4A |
| Type | Miniature |
| Voltage Rating | 250V |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Melting I2t | 0.34A²s |
| Cage Code | 92912 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL SHTP400-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.