Isolated DC-DC converter module with a single 1.5V output capable of delivering 3A. Features a 4.5V to 5.5V input voltage range and operates with 86% efficiency at a 340kHz switching frequency. This through-hole mount module has a maximum power dissipation of 4.5W and a wide operating temperature range of -10°C to 70°C. The compact module measures 2.5 inches in length, 0.55 inches in width, and 0.46 inches in height, weighing 8g.
Sign in to ask questions about the BEL SIS03VA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SIS03VA technical specifications.
| Package/Case | Module |
| Depth | 19mm |
| Efficiency | 86% |
| Frequency | 340kHz |
| Height | 0.46inch |
| Isolation | Isolated |
| Lead Free | Contains Lead |
| Length | 2.5inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Power Dissipation | 4.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SIS03 |
| Voltage - Output 1 | 1.5V |
| Weight | 8g |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SIS03VA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.