
Isolated DC-DC converter module, 1-output, delivering 2.5V at 3A. Features a 4.5V to 5.5V input range, 91% efficiency, and 340kHz switching frequency. This through-hole mount component has a 12-pin module package with dimensions of 63.5mm (L) x 12.7mm (D) x 14.22mm (H) and a weight of 8g. Operating temperature range is -40°C to 55°C, with a maximum power dissipation of 7.5W.
BEL SIS03VD technical specifications.
| Package/Case | Module |
| Depth | 12.7mm |
| Efficiency | 91% |
| Frequency | 340kHz |
| Height | 0.46inch |
| Isolation | Isolated |
| Lead Free | Contains Lead |
| Length | 63.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SIS03 |
| Voltage - Output 1 | 2.5V |
| Weight | 8g |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SIS03VD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.