
Isolated DC-DC converter module, 3.3V output voltage, 3A maximum output current, and 9.9W maximum power dissipation. Features a 4.5V to 5.5V input voltage range and 93% efficiency at 340kHz switching frequency. This through-hole mount module operates from -40°C to 55°C and measures 63.5mm x 12.7mm x 14.2mm (L x D x H).
Sign in to ask questions about the BEL SIS03VE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SIS03VE technical specifications.
| Package/Case | Module |
| Depth | 12.7mm |
| Efficiency | 93% |
| Frequency | 340kHz |
| Height | 0.46inch |
| Isolation | Isolated |
| Lead Free | Contains Lead |
| Length | 63.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 9.9W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SIS03 |
| Voltage - Output 1 | 3.3V |
| Weight | 8g |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SIS03VE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
