
The BEL SIS07VE DC/DC converter is a board mount device with a single output voltage of 3.3V and a maximum output current of 7A. It operates within a temperature range of -40°C to 55°C and is available in a package quantity of 50 units per tray. The converter has a maximum power dissipation of 23.1W and is not radiation hardened. It is designed for use in applications where a stable 3.3V output is required.
Sign in to ask questions about the BEL SIS07VE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SIS07VE technical specifications.
| Depth | 19mm |
| Frequency | 340kHz |
| Isolation | Isolated |
| Lead Free | Contains Lead |
| Length | 63.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 23.1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SIS07 |
| Voltage - Output 1 | 3.3V |
| Weight | 8g |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SIS07VE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.