The BEL SLD10UCB-R is a dual output DC/DC converter with an efficiency of 90% and overcurrent protection. It has a maximum output current of 6A and a maximum power dissipation of 23W. The device is available in bulk packaging and is mounted through a hole. The converter operates within a specified range of input voltages from 3V to 3.6V. The output voltages are 2V and 1.8V. The device measures 0.25inch in height, 0.55inch in width, and 2.5inch in length.
BEL SLD10UCB-R technical specifications.
| Efficiency | 90% |
| Features | OCP |
| Height | 0.25inch |
| Length | 2.5inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Output Current | 6A |
| Max Power Dissipation | 23W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | SLD10 |
| Voltage - Output 1 | 2V |
| Voltage - Output 2 | 1.8V |
| Width | 0.55inch |
| RoHS | Not Compliant |
No datasheet is available for this part.