This DC/DC converter from BEL has a high efficiency of 91.8% and features overcurrent protection and overtemperature protection. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The converter has a single output voltage of 3.63V and can handle a maximum output current of 30A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL SLIN-30E1AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Efficiency | 91.8% |
| Features | OCP, OTP |
| Height | 0.39inch |
| Length | 1.3inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Voltage | 3.63V |
| Package Quantity | 54 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SLIN |
| Voltage - Output 1 | 2.75V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SLIN-30E1AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.