Checking distributor stock and pricing after the page loads.
BEL SPL40-1005 technical specifications.
| Efficiency | 70% |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.