
12V, 4A DC-DC regulated power supply module, delivering 48W maximum output power. This hybrid, isolated converter features a 2kV isolation voltage and operates from an 18V to 36V input range, with a nominal input of 24V. Surface mountable in an eighth brick package, it offers 87% efficiency and includes UVLO, OVP, OCP, and OTP protection features. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current - Output 1 | 4A |
| Depth | 22.76mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.27inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 50W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
