
Board mount DC-DC regulated power supply module, 6V single output, 8A maximum output current, and 50W output power. Features include UVLO, OVP, OCP, and OTP protection. Operates from an 18V to 36V input voltage range with 89% efficiency. This isolated converter offers 2kV isolation voltage and is housed in an eighth brick package with SMD/SMT mounting.
Sign in to ask questions about the BEL SQ24S08060-NS00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SQ24S08060-NS00 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 22.76mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 50W |
| Output Voltage | 6V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 6V |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQ24S08060-NS00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
