Sign in to ask questions about the BEL SQ24S10050-PS0SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SQ24S10050-PS0SG technical specifications.
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ24S10050-PS0SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.