Sign in to ask questions about the BEL SQ24T04120-PCB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL SQ24T04120-PCB0 technical specifications.
| Package/Case | DIP |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.52inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SQ24T04120-PCB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.